ASEDV-50.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASEDV-50.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASEDV-50.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASEDV-50.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-50.000MHZ-LC-T |
Description | OSC XO 50.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-50.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.36900 | ¥123.69 |
50 | ¥11.15700 | ¥557.85 |
100 | ¥10.67410 | ¥1,067.41 |
500 | ¥9.63494 | ¥4,817.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.22076 | ¥9,220.76 |
2,000 | ¥8.82554 | ¥17,651.08 |
3,000 | ¥8.60266 | ¥25,807.98 |
5,000 | ¥8.33036 | ¥41,651.80 |
7,000 | ¥8.15601 | ¥57,092.07 |
10,000 | ¥7.97539 | ¥79,753.90 |