ASDMB-8.000MHZ-LY-T | |
---|---|
DigiKey Part Number | 535-11177-2-ND - Tape & Reel (TR) 535-11177-1-ND - Cut Tape (CT) 535-11177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-8.000MHZ-LY-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-8.000MHZ-LY-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥25.55500 | ¥255.55 |
50 | ¥23.05700 | ¥1,152.85 |
100 | ¥22.06320 | ¥2,206.32 |
500 | ¥19.92652 | ¥9,963.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.07477 | ¥19,074.77 |
2,000 | ¥18.26168 | ¥36,523.36 |
3,000 | ¥17.80316 | ¥53,409.48 |