ASDKDV-32.768KHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASDKDV-32.768KHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDKDV-32.768KHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDKDV-32.768KHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDKDV-32.768KHZ-LC-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDKDV-32.768KHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.69200 | ¥126.92 |
50 | ¥11.45120 | ¥572.56 |
100 | ¥10.95470 | ¥1,095.47 |
500 | ¥9.88862 | ¥4,944.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.46381 | ¥9,463.81 |
2,000 | ¥9.05813 | ¥18,116.26 |
3,000 | ¥8.82951 | ¥26,488.53 |
5,000 | ¥8.55005 | ¥42,750.25 |
7,000 | ¥8.37114 | ¥58,597.98 |
10,000 | ¥8.18578 | ¥81,857.80 |