ASDDV-12.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASDDV-12.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-12.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-12.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-12.000MHZ-LC-T |
Description | OSC XO 12.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-12.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.22467 | ¥8,224.67 |
3,000 | ¥7.80650 | ¥23,419.50 |
5,000 | ¥7.52769 | ¥37,638.45 |
10,000 | ¥7.24889 | ¥72,488.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.57600 | ¥115.76 |
50 | ¥11.30820 | ¥565.41 |
100 | ¥9.69250 | ¥969.25 |
500 | ¥9.42354 | ¥4,711.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.98700 | ¥119.87 |
50 | ¥11.70960 | ¥585.48 |
100 | ¥10.03650 | ¥1,003.65 |
500 | ¥9.75804 | ¥4,879.02 |