ASDAIG3-27.000MHZ-X-C-S-T | |
---|---|
DigiKey Part Number | 535-ASDAIG3-27.000MHZ-X-C-S-TTR-ND - Tape & Reel (TR) 535-ASDAIG3-27.000MHZ-X-C-S-TCT-ND - Cut Tape (CT) 535-ASDAIG3-27.000MHZ-X-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG3-27.000MHZ-X-C-S-T |
Description | OSC XO 27.000MHZ 1.8V CMOS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG3-27.000MHZ-X-C-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.99500 | ¥119.95 |
50 | ¥10.81720 | ¥540.86 |
100 | ¥10.34850 | ¥1,034.85 |
500 | ¥9.34144 | ¥4,670.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.93998 | ¥8,939.98 |
2,000 | ¥8.55675 | ¥17,113.50 |
3,000 | ¥8.34067 | ¥25,022.01 |
5,000 | ¥8.07667 | ¥40,383.35 |
7,000 | ¥7.90761 | ¥55,353.27 |
10,000 | ¥7.73252 | ¥77,325.20 |