ASCO2-12.288MHZ-T3 | |
---|---|
DigiKey Part Number | 535-14433-2-ND - Tape & Reel (TR) 535-14433-1-ND - Cut Tape (CT) 535-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO2-12.288MHZ-T3 |
Description | XTAL OSC XO 12.2880MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO2-12.288MHZ-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 60°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.66100 | ¥136.61 |
50 | ¥12.32500 | ¥616.25 |
100 | ¥11.79200 | ¥1,179.20 |
500 | ¥10.64506 | ¥5,322.53 |
1,000 | ¥10.18786 | ¥10,187.86 |