ASCO2-10.000MHZ-EK-T3 | |
---|---|
DigiKey Part Number | 535-13179-2-ND - Tape & Reel (TR) 535-13179-1-ND - Cut Tape (CT) 535-13179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO2-10.000MHZ-EK-T3 |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO2-10.000MHZ-EK-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥13.37400 | ¥133.74 |
50 | ¥13.06020 | ¥653.01 |
100 | ¥11.19410 | ¥1,119.41 |
500 | ¥10.88308 | ¥5,441.54 |
1,000 | ¥9.17290 | ¥9,172.90 |