ASAKDV-32.768KHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASAKDV-32.768KHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASAKDV-32.768KHZ-LC-TCT-ND - Cut Tape (CT) 535-ASAKDV-32.768KHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAKDV-32.768KHZ-LC-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAKDV-32.768KHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥13.52200 | ¥135.22 |
50 | ¥13.21120 | ¥660.56 |
100 | ¥11.32380 | ¥1,132.38 |
500 | ¥11.00902 | ¥5,504.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.27905 | ¥9,279.05 |
3,000 | ¥8.80726 | ¥26,421.78 |
5,000 | ¥8.49271 | ¥42,463.55 |
10,000 | ¥8.17817 | ¥81,781.70 |