ARJP11C-MASD-AB-A-FM2 | |
---|---|
DigiKey Part Number | ARJP11C-MASD-AB-A-FM2-ND |
Manufacturer | |
Manufacturer Product Number | ARJP11C-MASD-AB-A-FM2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | ARJP11C-MASD-AB-A-FM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥46.23800 | ¥462.38 |
25 | ¥41.72240 | ¥1,043.06 |
40 | ¥39.61850 | ¥1,584.74 |
80 | ¥36.75738 | ¥2,940.59 |
230 | ¥32.89813 | ¥7,566.57 |
440 | ¥30.79945 | ¥13,551.76 |
945 | ¥28.56448 | ¥26,993.43 |
2,400 | ¥26.15350 | ¥62,768.40 |