ARJM11A1-009-AB-EW2 | |
---|---|
DigiKey Part Number | 535-14161-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11A1-009-AB-EW2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11A1-009-AB-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥25.04800 | ¥250.48 |
25 | ¥22.57360 | ¥564.34 |
40 | ¥21.41725 | ¥856.69 |
80 | ¥19.84213 | ¥1,587.37 |
230 | ¥17.71674 | ¥4,074.85 |
440 | ¥16.55973 | ¥7,286.28 |
945 | ¥15.32662 | ¥14,483.66 |
2,400 | ¥13.99539 | ¥33,588.94 |