ARJ11E-MASA-M2 | |
---|---|
DigiKey Part Number | ARJ11E-MASA-M2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11E-MASA-M2 |
Description | CONN JACK 1PORT 1000 BASE-TX PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11E-MASA-M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |