ARJ-102S-T | |
---|---|
DigiKey Part Number | 535-13614-2-ND - Tape & Reel (TR) 535-13614-1-ND - Cut Tape (CT) 535-13614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARJ-102S-T |
Description | CONN JACK 1PORT 1000 BASE-T SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Surface Mount 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ-102S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | - | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.13000 | ¥80.13 |
10 | ¥72.09000 | ¥720.90 |
25 | ¥67.91160 | ¥1,697.79 |
50 | ¥66.16940 | ¥3,308.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥64.42810 | ¥6,442.81 |
300 | ¥57.46290 | ¥17,238.87 |
500 | ¥53.98028 | ¥26,990.14 |
1,000 | ¥47.71161 | ¥47,711.61 |