APAE1575R2520ABDD7-T | |
---|---|
DigiKey Part Number | 535-11938-ND |
Manufacturer | |
Manufacturer Product Number | APAE1575R2520ABDD7-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Customer Reference | |
Detailed Description | 1.575GHz GPS Ceramic Patch RF Antenna Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1575R2520ABDD7-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.102" (2.60mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥9.98300 | ¥99.83 |
25 | ¥8.54800 | ¥213.70 |
80 | ¥7.15688 | ¥572.55 |
230 | ¥6.21196 | ¥1,428.75 |
440 | ¥6.09111 | ¥2,680.09 |