AOCJYR-20.000MHZ-M5627LF-T | |
---|---|
DigiKey Part Number | 535-AOCJYR-20.000MHZ-M5627LF-TTR-ND - Tape & Reel (TR) 535-AOCJYR-20.000MHZ-M5627LF-TCT-ND - Cut Tape (CT) 535-AOCJYR-20.000MHZ-M5627LF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCJYR-20.000MHZ-M5627LF-T |
Description | XTAL OSC OCXO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AOCJYR-20.000MHZ-M5627LF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 122mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.382" L x 0.295" W (9.70mm x 7.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.46000 | ¥445.46 |
10 | ¥422.40800 | ¥4,224.08 |
50 | ¥414.73180 | ¥20,736.59 |
100 | ¥399.37190 | ¥39,937.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥388.63414 | ¥388,634.14 |