ALFT-03A-8 | |
---|---|
DigiKey Part Number | 535-12493-ND |
Manufacturer | |
Manufacturer Product Number | ALFT-03A-8 |
Description | CMC 5.5MH 1A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ALFT-03A-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.5 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 750mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.941" L x 0.709" W (23.90mm x 18.00mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥12.48000 | ¥124.80 |
25 | ¥11.50040 | ¥287.51 |
40 | ¥10.27800 | ¥411.12 |
144 | ¥8.56500 | ¥1,233.36 |
288 | ¥8.31997 | ¥2,396.15 |
576 | ¥7.83071 | ¥4,510.49 |
1,008 | ¥7.34124 | ¥7,399.97 |
2,448 | ¥7.09650 | ¥17,372.23 |