AK7DAF1-125.0000T2 | |
---|---|
DigiKey Part Number | 535-15190-2-ND - Tape & Reel (TR) 535-15190-1-ND - Cut Tape (CT) 535-15190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DAF1-125.0000T2 |
Description | XTAL OSC XO 125MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DAF1-125.0000T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.48000 | ¥49.48 |
10 | ¥46.70600 | ¥467.06 |
50 | ¥45.33520 | ¥2,266.76 |
100 | ¥43.27460 | ¥4,327.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.27460 | ¥10,818.65 |
500 | ¥41.21390 | ¥20,606.95 |
750 | ¥37.09251 | ¥27,819.38 |
1,250 | ¥35.71871 | ¥44,648.39 |