AK5DAF1-125.0000T2 | |
---|---|
DigiKey Part Number | 535-15178-2-ND - Tape & Reel (TR) 535-15178-1-ND - Cut Tape (CT) 535-15178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-125.0000T2 |
Description | XTAL OSC XO 125MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DAF1-125.0000T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
10 | ¥52.44400 | ¥524.44 |
50 | ¥47.34840 | ¥2,367.42 |
100 | ¥45.31910 | ¥4,531.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥42.77676 | ¥10,694.19 |
500 | ¥40.95394 | ¥20,476.97 |
750 | ¥39.92591 | ¥29,944.43 |
1,250 | ¥38.66986 | ¥48,337.32 |
1,750 | ¥37.86539 | ¥66,264.43 |