AIML-0805-R33K-T | |
---|---|
DigiKey Part Number | 535-11651-2-ND - Tape & Reel (TR) 535-11651-1-ND - Cut Tape (CT) 535-11651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-R33K-T |
Description | FIXED IND 330NH 250MA 0.55OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 550mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-R33K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 145MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.86200 | ¥8.62 |
25 | ¥0.78800 | ¥19.70 |
50 | ¥0.69620 | ¥34.81 |
100 | ¥0.60920 | ¥60.92 |
250 | ¥0.58060 | ¥145.15 |
500 | ¥0.54562 | ¥272.81 |
1,000 | ¥0.41788 | ¥417.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.39469 | ¥1,578.76 |
8,000 | ¥0.37147 | ¥2,971.76 |
12,000 | ¥0.35987 | ¥4,318.44 |
28,000 | ¥0.34826 | ¥9,751.28 |
100,000 | ¥0.33665 | ¥33,665.00 |