AIML-0805-1R8K-T | |
---|---|
DigiKey Part Number | 535-11628-2-ND - Tape & Reel (TR) 535-11628-1-ND - Cut Tape (CT) 535-11628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0805-1R8K-T |
Description | FIXED IND 1.8UH 50MA 0.6OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Multilayer Inductor 50 mA 600mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0805-1R8K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.83700 | ¥8.37 |
25 | ¥0.76840 | ¥19.21 |
50 | ¥0.67820 | ¥33.91 |
100 | ¥0.59360 | ¥59.36 |
250 | ¥0.56516 | ¥141.29 |
500 | ¥0.53118 | ¥265.59 |
1,000 | ¥0.40688 | ¥406.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.28734 | ¥1,149.36 |