AEACMK0660746-SG4 | |
---|---|
DigiKey Part Number | 535-AEACMK0660746-SG4-ND |
Manufacturer | |
Manufacturer Product Number | AEACMK0660746-SG4 |
Description | RF ANT 1561/1575/1602MHZ EXT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5815GHz Beidou, Galileo, GLONASS, GNSS, GPS Dome RF Antenna 1.561GHz ~ 1.602GHz 5dBic TNC Female Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AEACMK0660746-SG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5815GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.811" (46.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.87000 | ¥296.87 |
10 | ¥276.95000 | ¥2,769.50 |
50 | ¥265.34080 | ¥13,267.04 |
100 | ¥240.46520 | ¥24,046.52 |
250 | ¥232.17328 | ¥58,043.32 |