AEACCA115021-S850 | |
---|---|
DigiKey Part Number | 535-14501-ND |
Manufacturer | |
Manufacturer Product Number | AEACCA115021-S850 |
Description | RF ANT 1.71GHZ FLT BAR SMA FAKRA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 892MHz, 1.94GHz GSM Flat Bar RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 2dBi Fakra, SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 892MHz, 1.94GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Fakra, SMA | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | GSM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.58000 | ¥67.58 |
10 | ¥46.30400 | ¥463.04 |
25 | ¥40.80080 | ¥1,020.02 |
100 | ¥34.64600 | ¥3,464.60 |
250 | ¥31.66052 | ¥7,915.13 |
500 | ¥29.84200 | ¥14,921.00 |
1,000 | ¥28.33218 | ¥28,332.18 |
2,500 | ¥27.08335 | ¥67,708.38 |