AEACCA115021-S698 | |
---|---|
DigiKey Part Number | 535-14500-ND |
Manufacturer | |
Manufacturer Product Number | AEACCA115021-S698 |
Description | RF ANT 700/800MHZ BLAD SMA FAKRA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz DCS, GSM, LTE, UMTS Blade RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.655GHz 2dBi Fakra, SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.655GHz | |
Antenna Type | Blade | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Fakra, SMA | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | DCS, GSM, LTE, UMTS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.58000 | ¥71.58 |
10 | ¥49.23700 | ¥492.37 |
25 | ¥43.45640 | ¥1,086.41 |
100 | ¥36.98880 | ¥3,698.88 |
250 | ¥33.85304 | ¥8,463.26 |
500 | ¥31.94324 | ¥15,971.62 |
1,000 | ¥30.35750 | ¥30,357.50 |
2,500 | ¥29.22162 | ¥73,054.05 |