AEACBA081014-M698 | |
---|---|
DigiKey Part Number | 535-14685-ND |
Manufacturer | |
Manufacturer Product Number | AEACBA081014-M698 |
Description | RF ANT 2X2 4G/LTE MIMO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz 4G, LTE Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz 3dBi SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.571" (14.50mm) | |
Applications | 4G, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.92000 | ¥270.92 |
10 | ¥202.99100 | ¥2,029.91 |
25 | ¥185.60040 | ¥4,640.01 |
100 | ¥166.21260 | ¥16,621.26 |
250 | ¥159.28456 | ¥39,821.14 |