AEACBA050018-SG4L2L5 | |
---|---|
DigiKey Part Number | 535-AEACBA050018-SG4L2L5-ND |
Manufacturer | |
Manufacturer Product Number | AEACBA050018-SG4L2L5 |
Description | RF ANT GPS/GLONASS DOME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2015GHz, 1.5815GHz Beidou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 1.176GHz ~ 1.227GHz, 1.561GHz ~ 1.602GHz 3dBic SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2015GHz, 1.5815GHz | |
Frequency Range | 1.176GHz ~ 1.227GHz, 1.561GHz ~ 1.602GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 3dBic | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.709" (18.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥696.00000 | ¥696.00 |
10 | ¥554.50300 | ¥5,545.03 |
25 | ¥518.40760 | ¥12,960.19 |
100 | ¥502.83250 | ¥50,283.25 |