AEACBA045015-S2332 | |
---|---|
DigiKey Part Number | 535-AEACBA045015-S2332-ND |
Manufacturer | |
Manufacturer Product Number | AEACBA045015-S2332 |
Description | RF ANT 2332 MHZ SDARS CABLE SMA |
Customer Reference | |
Detailed Description | 2.32GHz SDARS Puck RF Antenna 2.32GHz ~ 2.345GHz 3dBi SMA Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | SDARS | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.32GHz | |
Frequency Range | 2.32GHz ~ 2.345GHz | |
Antenna Type | Puck | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.594" (15.10mm) | |
Applications | SDARS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥238.62000 | ¥238.62 |
10 | ¥177.37000 | ¥1,773.70 |
25 | ¥161.66200 | ¥4,041.55 |
100 | ¥144.14440 | ¥14,414.44 |
250 | ¥136.11944 | ¥34,029.86 |