ABS04W-32.768KHZ-4-D3-T5 | |
---|---|
DigiKey Part Number | ABS04W-32.768KHZ-4-D3-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABS04W-32.768KHZ-4-D3-T5 |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 4pF 130 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS04W-32.768KHZ-4-D3-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 130 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |