ABM8G-28.63636MHZ-B4Y-T | |
---|---|
DigiKey Part Number | 535-10300-2-ND - Tape & Reel (TR) 535-10300-1-ND - Cut Tape (CT) 535-10300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-28.63636MHZ-B4Y-T |
Description | CRYSTAL 28.63636MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-28.63636MHZ-B4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.39500 | ¥63.95 |
50 | ¥5.76660 | ¥288.33 |
100 | ¥5.51620 | ¥551.62 |
500 | ¥4.97662 | ¥2,488.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.76169 | ¥4,761.69 |
2,000 | ¥4.55665 | ¥9,113.30 |
3,000 | ¥4.44104 | ¥13,323.12 |
5,000 | ¥4.29977 | ¥21,498.85 |
7,000 | ¥4.20934 | ¥29,465.38 |
10,000 | ¥4.11568 | ¥41,156.80 |