ABM8G-28.63636MHZ-B4Y-T

DigiKey Part Number
535-10300-2-ND - Tape & Reel (TR)
535-10300-1-ND - Cut Tape (CT)
535-10300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-28.63636MHZ-B4Y-T
Description
CRYSTAL 28.63636MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28.63636 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-28.63636MHZ-B4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.39500¥63.95
50¥5.76660¥288.33
100¥5.51620¥551.62
500¥4.97662¥2,488.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.76169¥4,761.69
2,000¥4.55665¥9,113.30
3,000¥4.44104¥13,323.12
5,000¥4.29977¥21,498.85
7,000¥4.20934¥29,465.38
10,000¥4.11568¥41,156.80
Manufacturers Standard Package