ABM8AIG-24.576MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-13393-2-ND - Tape & Reel (TR) 535-13393-1-ND - Cut Tape (CT) 535-13393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-24.576MHZ-12-2Z-T3 |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-24.576MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.04100 | ¥100.41 |
50 | ¥9.05220 | ¥452.61 |
100 | ¥8.65890 | ¥865.89 |
500 | ¥7.81524 | ¥3,907.62 |
1,000 | ¥7.47897 | ¥7,478.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.97697 | ¥20,930.91 |
6,000 | ¥6.67868 | ¥40,072.08 |
9,000 | ¥6.51052 | ¥58,594.68 |