ABM8AIG-18.432MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-13388-2-ND - Tape & Reel (TR) 535-13388-1-ND - Cut Tape (CT) 535-13388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-18.432MHZ-12-2Z-T3 |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-18.432MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.96500 | ¥89.65 |
50 | ¥8.08340 | ¥404.17 |
100 | ¥7.73280 | ¥773.28 |
500 | ¥6.97882 | ¥3,489.41 |
1,000 | ¥6.67835 | ¥6,678.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.22974 | ¥18,689.22 |
6,000 | ¥5.96317 | ¥35,779.02 |
9,000 | ¥5.81285 | ¥52,315.65 |