ABM3B-25.000MHZ-22-E-4-H-T

DigiKey Part Number
535-ABM3B-25.000MHZ-22-E-4-H-TTR-ND - Tape & Reel (TR)
535-ABM3B-25.000MHZ-22-E-4-H-TCT-ND - Cut Tape (CT)
535-ABM3B-25.000MHZ-22-E-4-H-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-25.000MHZ-22-E-4-H-T
Description
CRYSTAL 25.0000MHZ 22PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 22pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-25.000MHZ-22-E-4-H-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±35ppm
Frequency Tolerance
±30ppm
Load Capacitance
22pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
0°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.57700¥75.77
50¥6.83360¥341.68
100¥6.53640¥653.64
500¥5.89820¥2,949.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.64387¥5,643.87
2,000¥5.40112¥10,802.24
3,000¥5.26427¥15,792.81
5,000¥5.09706¥25,485.30
7,000¥4.99000¥34,930.00
10,000¥4.87908¥48,790.80
Manufacturers Standard Package