ABM3B-24.000MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 300-8216-2-ND - Tape & Reel (TR) 300-8216-1-ND - Cut Tape (CT) 300-8216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-24.000MHZ-10-1-U-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-24.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.70700 | ¥67.07 |
50 | ¥6.04240 | ¥302.12 |
100 | ¥5.78050 | ¥578.05 |
500 | ¥5.21536 | ¥2,607.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.99025 | ¥4,990.25 |
2,000 | ¥4.77544 | ¥9,550.88 |
3,000 | ¥4.65430 | ¥13,962.90 |
5,000 | ¥4.50633 | ¥22,531.65 |
7,000 | ¥4.41157 | ¥30,880.99 |
10,000 | ¥4.31344 | ¥43,134.40 |