ABM3B-18.432MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9124-2-ND - Tape & Reel (TR) 535-9124-1-ND - Cut Tape (CT) 535-9124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-18.432MHZ-B2-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-18.432MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.61700 | ¥66.17 |
50 | ¥6.19020 | ¥309.51 |
100 | ¥5.46940 | ¥546.94 |
500 | ¥5.18186 | ¥2,590.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.31819 | ¥4,318.19 |
3,000 | ¥4.17425 | ¥12,522.75 |
5,000 | ¥4.03029 | ¥20,151.45 |
10,000 | ¥3.88636 | ¥38,863.60 |