ABM11-25.000MHZ-D2X-T3 | |
---|---|
DigiKey Part Number | 535-10941-2-ND - Tape & Reel (TR) 535-10941-1-ND - Cut Tape (CT) 535-10941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-25.000MHZ-D2X-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-25.000MHZ-D2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.64000 | ¥56.40 |
50 | ¥5.08340 | ¥254.17 |
100 | ¥4.86250 | ¥486.25 |
500 | ¥4.38650 | ¥2,193.25 |
1,000 | ¥4.19687 | ¥4,196.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.91399 | ¥11,741.97 |
6,000 | ¥3.74595 | ¥22,475.70 |
9,000 | ¥3.65118 | ¥32,860.62 |
15,000 | ¥3.53543 | ¥53,031.45 |
21,000 | ¥3.46128 | ¥72,686.88 |