ABLSG-6.144MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-10600-2-ND - Tape & Reel (TR) 535-10600-1-ND - Cut Tape (CT) 535-10600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-6.144MHZ-D2Y-T |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±20ppm Crystal 18pF 100 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-6.144MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.144 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.29400 | ¥42.94 |
50 | ¥3.87020 | ¥193.51 |
100 | ¥3.70180 | ¥370.18 |
500 | ¥3.33860 | ¥1,669.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.24530 | ¥2,245.30 |
2,000 | ¥2.15508 | ¥4,310.16 |