ABLSG-4.194304MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-10594-2-ND - Tape & Reel (TR) 535-10594-1-ND - Cut Tape (CT) 535-10594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-4.194304MHZ-D2Y-T |
Description | CRYSTAL 4.194304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±20ppm Crystal 18pF 180 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-4.194304MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.194304 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.42300 | ¥34.23 |
50 | ¥3.08360 | ¥154.18 |
100 | ¥2.74040 | ¥274.04 |
500 | ¥2.60382 | ¥1,301.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.19267 | ¥2,192.67 |
3,000 | ¥2.05560 | ¥6,166.80 |
5,000 | ¥1.98708 | ¥9,935.40 |
10,000 | ¥1.91857 | ¥19,185.70 |