ABLS7M-20.000MHZ-20-D4-T | |
---|---|
DigiKey Part Number | 535-ABLS7M-20.000MHZ-20-D4-TTR-ND - Tape & Reel (TR) 535-ABLS7M-20.000MHZ-20-D4-TCT-ND - Cut Tape (CT) 535-ABLS7M-20.000MHZ-20-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M-20.000MHZ-20-D4-T |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-20.000MHZ-20-D4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
50 | ¥2.87660 | ¥143.83 |
100 | ¥2.75100 | ¥275.10 |
500 | ¥2.48042 | ¥1,240.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.37288 | ¥2,372.88 |
2,000 | ¥2.27014 | ¥4,540.28 |
3,000 | ¥2.21224 | ¥6,636.72 |
5,000 | ¥2.14153 | ¥10,707.65 |
7,000 | ¥2.09624 | ¥14,673.68 |
10,000 | ¥2.04936 | ¥20,493.60 |
25,000 | ¥1.93390 | ¥48,347.50 |