ABLS7M-20.000MHZ-20-B4-T | |
---|---|
DigiKey Part Number | 535-ABLS7M-20.000MHZ-20-B4-TTR-ND - Tape & Reel (TR) 535-ABLS7M-20.000MHZ-20-B4-TCT-ND - Cut Tape (CT) 535-ABLS7M-20.000MHZ-20-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M-20.000MHZ-20-B4-T |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-20.000MHZ-20-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.52900 | ¥25.29 |
50 | ¥2.27560 | ¥113.78 |
100 | ¥2.17630 | ¥217.63 |
500 | ¥1.96190 | ¥980.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.87661 | ¥1,876.61 |
2,000 | ¥1.79530 | ¥3,590.60 |
3,000 | ¥1.74942 | ¥5,248.26 |
5,000 | ¥1.69341 | ¥8,467.05 |
7,000 | ¥1.65754 | ¥11,602.78 |
10,000 | ¥1.62039 | ¥16,203.90 |
25,000 | ¥1.52895 | ¥38,223.75 |
50,000 | ¥1.46341 | ¥73,170.50 |