ABLS7M-13.500MHZ-B-2-T | |
---|---|
DigiKey Part Number | ABLS7M-13.500MHZ-B-2-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS7M-13.500MHZ-B-2-T |
Description | CRYSTAL 13.5000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.5 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-13.500MHZ-B-2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74942 | ¥5,248.26 |