ABLS7M-12.288MHZ-20-D4-T | |
---|---|
DigiKey Part Number | 535-ABLS7M-12.288MHZ-20-D4-TTR-ND - Tape & Reel (TR) 535-ABLS7M-12.288MHZ-20-D4-TCT-ND - Cut Tape (CT) 535-ABLS7M-12.288MHZ-20-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M-12.288MHZ-20-D4-T |
Description | CRYSTAL 12.2880MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-12.288MHZ-20-D4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.71700 | ¥27.17 |
50 | ¥2.44980 | ¥122.49 |
100 | ¥2.34220 | ¥234.22 |
500 | ¥2.11182 | ¥1,055.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.02003 | ¥2,020.03 |
2,000 | ¥1.93248 | ¥3,864.96 |
3,000 | ¥1.88315 | ¥5,649.45 |
5,000 | ¥1.82287 | ¥9,114.35 |
7,000 | ¥1.78429 | ¥12,490.03 |
10,000 | ¥1.74432 | ¥17,443.20 |
25,000 | ¥1.64593 | ¥41,148.25 |
50,000 | ¥1.57541 | ¥78,770.50 |