ABLS7M-12.000MHZ-20-B4-T | |
---|---|
DigiKey Part Number | 535-ABLS7M-12.000MHZ-20-B4-TTR-ND - Tape & Reel (TR) 535-ABLS7M-12.000MHZ-20-B4-TCT-ND - Cut Tape (CT) 535-ABLS7M-12.000MHZ-20-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M-12.000MHZ-20-B4-T |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-12.000MHZ-20-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.52900 | ¥25.29 |
50 | ¥2.27560 | ¥113.78 |
100 | ¥2.17630 | ¥217.63 |
500 | ¥1.96190 | ¥980.95 |