ABLS-LR-4.433619MHZ-T | |
---|---|
DigiKey Part Number | 535-10165-2-ND - Tape & Reel (TR) 535-10165-1-ND - Cut Tape (CT) 535-10165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-4.433619MHZ-T |
Description | CRYSTAL 4.433619MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.433619 MHz ±50ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-4.433619MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.433619 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |