ABLS-LR-25.000MHZ-D2Y-T | |
---|---|
DigiKey Part Number | 535-ABLS-LR-25.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABLS-LR-25.000MHZ-D2Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-25.000MHZ-D2Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 10 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-25.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 10 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥11.58400 | ¥115.84 |
50 | ¥11.31800 | ¥565.90 |
100 | ¥9.70150 | ¥970.15 |
500 | ¥9.43208 | ¥4,716.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.94988 | ¥7,949.88 |
3,000 | ¥7.54563 | ¥22,636.89 |
5,000 | ¥7.27615 | ¥36,380.75 |
10,000 | ¥7.00666 | ¥70,066.60 |