ABLS-LR-11.0592MHZ-T | |
---|---|
DigiKey Part Number | 535-10178-2-ND - Tape & Reel (TR) 535-10178-1-ND - Cut Tape (CT) 535-10178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-11.0592MHZ-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±50ppm Crystal 18pF 15 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-11.0592MHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 15 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.90000 | ¥17.90 |
10 | ¥17.11700 | ¥171.17 |
50 | ¥16.71680 | ¥835.84 |
100 | ¥14.32860 | ¥1,432.86 |
500 | ¥13.93040 | ¥6,965.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.74133 | ¥11,741.33 |
3,000 | ¥11.14432 | ¥33,432.96 |
5,000 | ¥10.74631 | ¥53,731.55 |