ABC2-7.3728MHZ-4-T | |
---|---|
DigiKey Part Number | 535-11696-2-ND - Tape & Reel (TR) 535-11696-1-ND - Cut Tape (CT) 535-11696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABC2-7.3728MHZ-4-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABC2-7.3728MHZ-4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.33000 | ¥113.30 |
50 | ¥11.06840 | ¥553.42 |
100 | ¥9.48810 | ¥948.81 |
500 | ¥9.22420 | ¥4,612.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.77468 | ¥7,774.68 |
3,000 | ¥7.37938 | ¥22,138.14 |
5,000 | ¥7.11585 | ¥35,579.25 |
10,000 | ¥6.85230 | ¥68,523.00 |