AB26TRB-32.768KHZ-6-TR | |
---|---|
DigiKey Part Number | 535-14326-2-ND - Tape & Reel (TR) 535-14326-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB26TRB-32.768KHZ-6-TR |
Description | CRYSTAL 32.7680KHZ 6PF TH |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB26TRB-32.768KHZ-6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.075" Dia x 0.236" L (1.90mm x 6.00mm) | |
Height - Seated (Max) | - |