S-882145AMH-M2UTFG | |
---|---|
DigiKey Part Number | S-882145AMH-M2UTFG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-882145AMH-M2UTFG |
Description | IC REG CHARGE PUMP 4.5V SOT23-6W |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 4.5V 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.68825 | ¥17,064.75 |
6,000 | ¥5.40383 | ¥32,422.98 |
15,000 | ¥5.20068 | ¥78,010.20 |