S-882125APH-M2ATFU | |
---|---|
DigiKey Part Number | 1662-2069-2-ND - Tape & Reel (TR) 1662-2069-1-ND - Cut Tape (CT) 1662-2069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-882125APH-M2ATFU |
Description | IC REG CHARG PUMP 2.5V SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 25mA 8-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | S-882125APH-M2ATFU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.44000 | ¥22.44 |
10 | ¥14.48500 | ¥144.85 |
25 | ¥12.40120 | ¥310.03 |
100 | ¥10.05220 | ¥1,005.22 |
250 | ¥8.90820 | ¥2,227.05 |
500 | ¥8.20942 | ¥4,104.71 |
1,000 | ¥7.62839 | ¥7,628.39 |
2,500 | ¥7.00826 | ¥17,520.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.18436 | ¥30,921.80 |