S-85S1PD33-I8T1U | |
---|---|
DigiKey Part Number | 1662-3379-2-ND - Tape & Reel (TR) 1662-3379-1-ND - Cut Tape (CT) 1662-3379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1PD33-I8T1U |
Description | IC REG BUCK 3.3V 200MA SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 8-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | S-85S1PD33-I8T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-8A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥15.22500 | ¥152.25 |
25 | ¥14.35960 | ¥358.99 |
100 | ¥12.23440 | ¥1,223.44 |
250 | ¥11.48768 | ¥2,871.92 |
500 | ¥10.05190 | ¥5,025.95 |
1,000 | ¥8.32869 | ¥8,328.69 |
2,500 | ¥7.75429 | ¥19,385.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.46710 | ¥37,335.50 |
10,000 | ¥7.17991 | ¥71,799.10 |