S-85S1AB10-I6T1U | |
---|---|
DigiKey Part Number | 1662-3357-2-ND - Tape & Reel (TR) 1662-3357-1-ND - Cut Tape (CT) 1662-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-85S1AB10-I6T1U |
Description | IC REG BUCK 1V 200MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 200mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SNT-6A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.44900 | ¥134.49 |
25 | ¥12.68720 | ¥317.18 |
100 | ¥10.80840 | ¥1,080.84 |
250 | ¥10.14908 | ¥2,537.27 |
500 | ¥8.88038 | ¥4,440.19 |
1,000 | ¥7.35797 | ¥7,357.97 |
2,500 | ¥6.85052 | ¥17,126.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.28027 | ¥31,401.35 |